52023721 | LAPP

Cable gland, PG36, 50/50 mm, Clamping range 27 to 34 mm, IP65, 52023721

Order No.: 32P2025
EAN: 4044773353082
MPN:
52023721
SKINDICHT SHZ-XL PG 36
Series: SKINDICHT SHZ
52023721 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
48.3021 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
483.02 € *
Price list
Quantity
Price per unit*
10 pcs.
48.3021 €
50 pcs.
45.7436 €
100 pcs.
40.6742 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Thread size PG36
Length 71 mm
Material Messing, vernickelt
max. clamping range 34 mm
max. operating temperature 80 °C
min. clamping range 27 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 50/50 mm
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes