52023723 | LAPP

Cable gland, PG48, 64/64 mm, Clamping range 38 to 48 mm, IP65, 52023723

Order No.: 32P2027
EAN: 4044773353068
MPN:
52023723
SKINDICHT SHZ-XL PG 48
Series: SKINDICHT SHZ
52023723 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
113.5617 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
567.81 € *
Price list
Quantity
Price per unit*
5 pcs.
113.5617 €
10 pcs.
107.5998 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Thread size PG48
Length 73 mm
Material Messing, vernickelt
max. clamping range 48 mm
max. operating temperature 80 °C
min. clamping range 38 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 64/64 mm
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes