52023980 | LAPP
Angled gland, PG11, 18/21 mm, IP55, 52023980
Order No.: 32P1772
EAN: 4044773352672
MPN:
52023980
SKINDICHT RWV PG 11 o. E+D
Series: SKINDICHT RWV
Unit Price (€ / pc.)
4.9385 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.94 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9385 €
25 pcs.
4.5220 €
50 pcs.
4.2364 €
100 pcs.
3.9508 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Thread size | PG11 | |
Length | 24.9 mm | |
Material | Messing, vernickelt | |
max. operating temperature | 80 °C | |
min. operating temperature | -20 °C | |
Product type | Winkelverschraubung | |
spanner size | 18/21 mm | |
Degree of protection (IP) | IP55 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 79070000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |