52023990 | LAPP

Angled gland, PG13.5, 20/23 mm, IP55, 52023990

Order No.: 32P1774
EAN: 4044773352665
MPN:
52023990
SKINDICHT RWV PG 13,5 o. E+D
Series: SKINDICHT RWV
52023990 LAPP Cable Glands Image 1
52023990 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
5.4264 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.43 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4264 €
25 pcs.
4.9504 €
50 pcs.
4.6410 €
100 pcs.
4.3435 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Thread size PG13,5
Length 27.4 mm
Material Messing, vernickelt
max. operating temperature 80 °C
min. operating temperature -20 °C
Product type Winkelverschraubung
spanner size 20/23 mm
Degree of protection (IP) IP55
Logistics
Country of origin DE
Customs tariff number 79070000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes