52024840 | LAPP

Cable gland, PG21, 30/30 mm, Clamping range 15.5 to 21 mm, IP55, 52024840

Order No.: 32P2023
EAN: 4044773347371
MPN:
52024840
SKINDICHT SHZ-XL PG 21
Series: SKINDICHT SHZ
52024840 LAPP Cable Glands Image 1
52024840 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
21.6461 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
541.15 € *
Price list
Quantity
Price per unit*
25 pcs.
21.6461 €
50 pcs.
20.5037 €
100 pcs.
18.2308 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Thread size PG21
Length 55 mm
Material Messing, vernickelt
max. clamping range 21 mm
max. operating temperature 80 °C
min. clamping range 15.5 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 30/30 mm
Degree of protection (IP) IP55
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes