52024849 | LAPP
Dummy plug, PG9, IP64, light gray, 52024849
Order No.: 33P7451
EAN: 4044773346893
MPN:
52024849
SKINDICHT BLK-GL PG9 RAL 7035 LGY
Series: SKINDICHT BLK-GL
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3689 €
25 pcs.
0.3451 €
50 pcs.
0.3213 €
100 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale
Blind plug, 52024849, LAPP
The 52024849 is a blind plug with PG connection thread, made of mechanically resistant glass fibre reinforced polyamide and can be used for the closing of threaded holes.
Features
- Assembling with screwdriver
Applications
- Control cabinet manufacturing
- Distribution box
- Junction boxes
Technical specifications
Colour | lichtgrau | |
Thread size | PG9 | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Product type | Blindstopfen | |
Degree of protection (IP) | IP64 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |