52024850 | LAPP

Dummy plug, PG11, IP55, light gray, 52024850

Order No.: 33P7442
EAN: 4044773346886
MPN:
52024850
SKINDICHT BLK-GL PG11 RAL 7035 LGY
52024850 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 68 pcs.
Leadtime: On Request **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.3927 €
25 pcs.
0.3808 €
50 pcs.
0.3570 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Blind plug, 52024850, LAPP

The 52024850 is a blind plug with PG connection thread, made of mechanically resistant glass fibre reinforced polyamide and can be used for the closing of threaded holes.

Features

  • Assembling with screwdriver

Applications

  • Control cabinet manufacturing
  • Distribution box
  • Junction boxes
Technical specifications
Colour lichtgrau
Thread size PG11
Material PA
max. operating temperature 100 °C
min. operating temperature -40 °C
Product type Blindstopfen
Degree of protection (IP) IP55
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes