52024855 | LAPP
Dummy plug, PG36, IP60, light gray, 52024855
Order No.: 33P7447
EAN: 4044773346831
MPN:
52024855
SKINDICHT BLK-GL PG36 RAL 7035 LGY
Series: SKINDICHT BLK-GL
Unit Price (€ / pc.)
2.4633 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.46 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4633 €
10 pcs.
2.2253 €
25 pcs.
2.0944 €
50 pcs.
1.9754 €
100 pcs.
1.8564 €
*incl. VAT plus shipping costs
**Subject to prior sale
Blind plug, 52024855, LAPP
The 52024855 is a blind plug with PG connection thread, made of mechanically resistant glass fibre reinforced polyamide and can be used for the closing of threaded holes.
Features
- Assembling with screwdriver
Applications
- Control cabinet manufacturing
- Distribution box
- Junction boxes
Technical specifications
Ausführung | Blindstopfen | |
Farbe | lichtgrau | |
Gewindegröße | PG36 | |
Material | PA | |
max. Temperatur | 100 °C | |
min. Temperatur | -40 °C | |
Schutzart (IP) | IP60 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |