52024934 | LAPP

Cable gland, PG7 to PG7, 14/14 mm, Clamping range 3.8 to 4.8 mm, IP68, metal, 52024934

Order No.: 33P7036
EAN: 4044773332902
MPN:
52024934
SKINDICHT SHV-FKM PG 7/7/5
52024934 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
10.7219 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
536.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
10.7219 €

Cable gland, 52024934, LAPP

The 52024934 cable gland is a water-proof cable gland. The special conical sealing element of VITON extends through the entire gland and thus guarantees excellent resistance to pressure and strain relief. The VITON sealing cone is of outstanding resistance to oils and biological oils, solvents and chemicals at high temperatures.

Technical specifications
Colour metall
Thread size PG7 auf PG7
Length 26 mm
Material Messing, vernickelt
max. clamping range 4.8 mm
max. operating temperature 200 °C
min. clamping range 3.8 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 14/14 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes