52024937 | LAPP

Cable gland, PG11 to PG11, 20/20 mm, Clamping range 6.8 to 8.8 mm, IP68, metal, 52024937

Order No.: 33P7023
EAN: 4044773332681
MPN:
52024937
SKINDICHT SHV-FKM PG 11/11/9
52024937 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
13.8754 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
346.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
13.8754 €

Cable gland, 52024937, LAPP

The 52024937 cable gland is a water-proof cable gland. The special conical sealing element of VITON extends through the entire gland and thus guarantees excellent resistance to pressure and strain relief. The VITON sealing cone is of outstanding resistance to oils and biological oils, solvents and chemicals at high temperatures.

Technical specifications
Colour metall
Thread size PG11 auf PG11
Length 31 mm
Material Messing, vernickelt
max. clamping range 8.8 mm
max. operating temperature 200 °C
min. clamping range 6.8 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 20/20 mm
Degree of protection (IP) IP68
Logistics
Country of origin QU
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes