52024966 | LAPP

Cable gland, PG21 to PG21, 30/30 mm, Clamping range 15.8 to 17.8 mm, IP68, metal, 52024966

Order No.: 33P7033
EAN: 4044773332698
MPN:
52024966
SKINDICHT SHV-FKM PG 21/21/18
52024966 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
25.0614 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
626.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
25.0614 €

Cable gland, 52024966, LAPP

The 52024966 cable gland is a water-proof cable gland. The special conical sealing element of VITON extends through the entire gland and thus guarantees excellent resistance to pressure and strain relief. The VITON sealing cone is of outstanding resistance to oils and biological oils, solvents and chemicals at high temperatures.

Technical specifications
Colour metall
Thread size PG21 auf PG21
Length 38 mm
Material Messing, vernickelt
max. clamping range 17.8 mm
max. operating temperature 200 °C
min. clamping range 15.8 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 30/30 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes