52024967 | LAPP
Cable gland, PG21 to PG21, 30/30 mm, Clamping range 17.5 to 19.8 mm, IP68, metal, 52024967
Order No.: 33P7034
EAN: 4044773332698
MPN:
52024967
SKINDICHT SHV-FKM PG 21/21/20
Series: SKINDICHT SHV FKM
Unit Price (€ / pc.)
25.0614 € *
Available: 0 pcs.
Leadtime: On Request **
Cable gland, 52024967, LAPP
The 52024967 cable gland is a water-proof cable gland. The special conical sealing element of VITON extends through the entire gland and thus guarantees excellent resistance to pressure and strain relief. The VITON sealing cone is of outstanding resistance to oils and biological oils, solvents and chemicals at high temperatures.
Technical specifications
Colour | metall | |
Thread size | PG21 auf PG21 | |
Length | 38 mm | |
Material | Messing, vernickelt | |
max. clamping range | 19.8 mm | |
max. operating temperature | 200 °C | |
min. clamping range | 17.5 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 30/30 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |