52024971 | LAPP

Cable gland, PG16 to PG11, 24/20 mm, Clamping range 10.8 to 12.8 mm, IP68, metal, 52024971

Order No.: 33P7029
EAN: 4044773332698
MPN:
52024971
SKINDICHT SHV-FKM PG 16/11/13
52024971 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
18.7425 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
468.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
18.7425 €

Cable gland, 52024971, LAPP

The 52024971 cable gland is a water-proof cable gland. The special conical sealing element of VITON extends through the entire gland and thus guarantees excellent resistance to pressure and strain relief. The VITON sealing cone is of outstanding resistance to oils and biological oils, solvents and chemicals at high temperatures.

Technical specifications
Version Kabelverschraubung
Colour metall
Thread size PG16 auf PG11
Length 35 mm
Material Messing, vernickelt
max. clamping range 12.8 mm
max. operating temperature 200 °C
min. clamping range 10.8 mm
min. operating temperature -20 °C
spanner size 24/20 mm
Degree of protection (IP) IP68
Logistics
Country of origin QU
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes