52025040 | LAPP
Reducer piece, PG9 to PG7, light gray, 52025040
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8092 €
25 pcs.
0.7497 €
50 pcs.
0.7021 €
100 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reducer, 52025040, LAPP
The 52025040 is a reduction for maximum mechanical stability with PG-threads, outer hexagon and flat design.
Features
- Space requirement
- PG connection thread
Applications
- Machines
- Devices
- Housings
Technical specifications
Ausführung | Reduzierung | |
Farbe | lichtgrau | |
Gewindegröße | PG9 auf PG7 | |
Länge | 27 mm | |
Material | PA | |
max. Temperatur | 100 °C | |
min. Temperatur | -40 °C |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |