52025110 | LAPP

Reduction, P16 to P9, 27 mm, light gray, 52025110

Order No.: 33P6735
EAN: 4044773344905
MPN:
52025110
SKINDICHT KU PG 16/9
Series: SKINDICHT KU
LAPP
52025110 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.2019 €

Reduction, 52025110, LAPP

The 52025110 is a reduction with PG-threads, outer hexagon and flat design.

Features

  • Enables the use of cable glands with smaller connection threads than the existing threaded holes
  • Glass fibre-reinforced for maximum mechanical stability

Applications

  • Machines
  • Devices
  • Housings
Technical specifications
Ausführung Reduzierung
Farbe lichtgrau
Gewindegröße P16 auf P9
Länge 17 mm
Material PA
max. Temperatur 100 °C
min. Temperatur -40 °C
Schlüsselweite 27 mm
Logistics
Ursprungsland QU
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes