52025120 | LAPP
Reduction, PG21 to PG11, 33 mm, light gray, 52025120
Unit Price (€ / pc.)
1.8326 € *
Available: 0 pcs.
Leadtime: On Request **
Reduction, 52025120, LAPP
The 52025120 is a reduction with PG-threads, outer hexagon and flat design.
Features
- Enables the use of cable glands with smaller connection threads than the existing threaded holes
- Glass fibre-reinforced for maximum mechanical stability
Applications
- Machines
- Devices
- Housings
Technical specifications
Ausführung | Reduzierung | |
Farbe | lichtgrau | |
Gewindegröße | PG21 auf PG11 | |
Länge | 19 mm | |
Material | PA | |
max. Temperatur | 100 °C | |
min. Temperatur | -40 °C | |
Schlüsselweite | 33 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |