52025140 | LAPP

Reduction, PG36 to PG16, 53 mm, light gray, 52025140

Order No.: 33P6740
EAN: 4044773344479
MPN:
52025140
SKINDICHT KU PG 36/16
Series: SKINDICHT KU
LAPP
52025140 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
7.5922 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
7.5922 €

Reduction, 52025140, LAPP

The 52025140 is a reduction with PG-threads, outer hexagon and flat design.

Features

  • Enables the use of cable glands with smaller connection threads than the existing threaded holes
  • Glass fibre-reinforced for maximum mechanical stability

Applications

  • Machines
  • Devices
  • Housings
Technical specifications
Ausführung Reduzierung
Farbe lichtgrau
Gewindegröße PG36 auf PG16
Länge 21 mm
Material PA
max. Temperatur 100 °C
min. Temperatur -40 °C
Schlüsselweite 53 mm
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes