52025170 | LAPP
Reduction, PG42 to P29, 60 mm, light gray, 52025170
Unit Price (€ / pc.)
8.1991 € *
Available: 0 pcs.
Leadtime: On Request **
Reduction, 52025170, LAPP
The 52025170 is a reduction with PG-threads, outer hexagon and flat design.
Features
- Enables the use of cable glands with smaller connection threads than the existing threaded holes
- Glass fibre-reinforced for maximum mechanical stability
Applications
- Machines
- Devices
- Housings
Technical specifications
Ausführung | Reduzierung | |
Farbe | lichtgrau | |
Gewindegröße | PG42 auf P29 | |
Länge | 21 mm | |
Material | PA | |
max. Temperatur | 100 °C | |
min. Temperatur | -40 °C | |
Schlüsselweite | 60 mm |
Download
Logistics
Ursprungsland | QU |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |