52025200 | LAPP

Extension piece, PG7 to PG9, light gray, 52025200

Order No.: 33P6699
EAN: 4044773344417
MPN:
52025200
SKINDICHT EKU PG 7/9
Series: SKINDICHT EKU
52025200 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
43.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.8687 €

Extension piece, 52025200, LAPP

The 52025200 polyamide, glass fibre-reinforced enlarger with PG connection thread, with supporting surface for spanner.

Features

  • Assembling with a wrench
  • Supporting surface for spanner means scratches on the housing are avoided

Applications

  • Machines
  • Devices
  • Housings
Technical specifications
Colour lichtgrau
Thread size PG7 auf PG9
Material PA
max. operating temperature 100 °C
min. operating temperature -40 °C
Product type Erweiterungsstück
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes