52025210 | LAPP
Extension piece, PG29 to PG36, light gray, 52025210
Unit Price (€ / pc.)
9.1154 € *
Available: 0 pcs.
Leadtime: On Request **
Extension piece, 52025210, LAPP
The 52025210 polyamide, glass fibre-reinforced enlarger with PG connection thread, with supporting surface for spanner.
Features
- Assembling with a wrench
- Supporting surface for spanner means scratches on the housing are avoided
Applications
- Machines
- Devices
- Housings
Technical specifications
Colour | lichtgrau | |
Thread size | PG29 auf PG36 | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Product type | Erweiterungsstück |
Download
Logistics
Country of origin | QU |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |