52025230 | LAPP
Extension piece, PG42 to PG48, light gray, 52025230
Unit Price (€ / pc.)
10.5196 € *
Available: 0 pcs.
Leadtime: On Request **
Extension piece, 52025230, LAPP
The 52025230 polyamide, glass fibre-reinforced enlarger with PG connection thread, with supporting surface for spanner.
Features
- Assembling with a wrench
- Supporting surface for spanner means scratches on the housing are avoided
Applications
- Machines
- Devices
- Housings
Technical specifications
Ausführung | Erweiterungsstück | |
Farbe | lichtgrau | |
Gewindegröße | PG42 auf PG48 | |
Material | PA | |
max. Temperatur | 100 °C | |
min. Temperatur | -40 °C |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |