52032560 | LAPP

Cable gland, PG21, 30 mm, Clamping range 12.5 to 20.5 mm, IP68, 52032560

Order No.: 32P2516
EAN: 4044773337686
MPN:
52032560
SKINDICHT CN PG 21
Series: SKINDICHT CN
52032560 LAPP Cable Glands Image 1
52032560 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
107.6474 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
538.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
107.6474 €
Technical specifications
Thread size PG21
Length 42 mm
Material Edelstahl
max. clamping range 20.5 mm
max. operating temperature 200 °C
min. clamping range 12.5 mm
min. operating temperature -40 °C
Product type Kabelverschraubung
spanner size 30 mm
Degree of protection (IP) IP68
Logistics
Country of origin CH
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes