52032580 | LAPP
Cable gland, M12, 17 mm, Clamping range 3.5 to 5 mm, IP68, 52032580
Unit Price (€ / pc.)
49.1946 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Thread size | M12 | |
Length | 27 mm | |
Material | Edelstahl | |
max. clamping range | 5 mm | |
max. operating temperature | 200 °C | |
min. clamping range | 3.5 mm | |
min. operating temperature | -40 °C | |
Product type | Kabelverschraubung | |
spanner size | 17 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |