52032590 | LAPP

Cable gland, M12, 17 mm, Clamping range 5 to 6.5 mm, IP68, 52032590

Order No.: 32P2520
EAN: 4044773337624
MPN:
52032590
SKINDICHT CN-M 12x1,5/2
Series: SKINDICHT CN
52032590 LAPP Cable Glands Image 1
52032590 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
45.0772 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
225.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
45.0772 €
Technical specifications
Filter Property Value
Product type cable gland
Thread size M12
min. clamping range 5 mm
max. clamping range 6.5 mm
spanner size 17 mm
Length 27 mm
Degree of protection (IP) IP68
Material stainless steel
min. operating temperature -40 °C
max. operating temperature 200 °C
Logistics
Property Value
Customs tariff number 73269098
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes