52032625 | LAPP
Counter nut, M20, 24 mm, 52032625
Unit Price (€ / pc.)
14.7084 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.71 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7084 €
10 pcs.
13.3042 €
25 pcs.
12.6021 €
50 pcs.
11.9119 €
100 pcs.
11.2098 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Gegenmutter | |
Thread size | M20 | |
Material | Edelstahl | |
max. operating temperature | 200 °C | |
min. operating temperature | -60 °C | |
spanner size | 24 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |