52032630 | LAPP
Cable gland, M25, 30 mm, Clamping range 16 to 20.5 mm, IP68, 52032630
Unit Price (€ / pc.)
78.9803 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Thread size | M25 | |
Length | 36 mm | |
Material | Edelstahl | |
max. clamping range | 20.5 mm | |
max. operating temperature | 200 °C | |
min. clamping range | 16 mm | |
min. operating temperature | -40 °C | |
Product type | Kabelverschraubung | |
spanner size | 30 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |