52032635 | LAPP
Counter nut, M25, 30 mm, 52032635
Unit Price (€ / pc.)
17.0170 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.02 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0170 €
10 pcs.
15.3986 €
25 pcs.
14.5894 €
50 pcs.
13.7683 €
100 pcs.
12.9710 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Gegenmutter | |
Thread size | M25 | |
Material | Edelstahl | |
max. operating temperature | 200 °C | |
min. operating temperature | -60 °C | |
spanner size | 30 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |