52032640 | LAPP

Cable gland, M32, 36 mm, Clamping range 21 to 25.5 mm, IP68, 52032640

Order No.: 32P2525
EAN: 4044773337235
MPN:
52032640
SKINDICHT CN-M 32x1,5
Series: SKINDICHT CN
52032640 LAPP Cable Glands Image 1
52032640 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
119.1547 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
595.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
119.1547 €
Technical specifications
Version Kabelverschraubung
Thread size M32
Length 41 mm
Material Edelstahl
max. clamping range 25.5 mm
max. operating temperature 200 °C
min. clamping range 21 mm
min. operating temperature -40 °C
spanner size 36 mm
Degree of protection (IP) IP68
Logistics
Country of origin CH
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes