52032650 | LAPP

Cable gland, M40, 46 mm, Clamping range 28.5 to 33 mm, IP68, 52032650

Order No.: 32P2526
EAN: 4044773337211
MPN:
52032650
SKINDICHT CN-M 40x1,5
Series: SKINDICHT CN
52032650 LAPP Cable Glands Image 1
52032650 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
198.1945 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
198.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
198.1945 €
Technical specifications
Thread size M40
Length 44 mm
Material Edelstahl
max. clamping range 33 mm
max. operating temperature 200 °C
min. clamping range 28.5 mm
min. operating temperature -40 °C
Product type Kabelverschraubung
spanner size 46 mm
Degree of protection (IP) IP68
Logistics
Country of origin CH
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes