52100030 | LAPP
Intermediate support, PG11, 20 mm, silver, 52100030
Unit Price (€ / pc.)
1.6779 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Colour | silber | |
Thread size | PG11 | |
Length | 17 mm | |
Material | Messing, vernickelt | |
max. operating temperature | 200 °C | |
min. operating temperature | -60 °C | |
Product type | Zwischenstutzen | |
spanner size | 20 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |