52100070 | LAPP

Intermediate support, PG29, 40 mm, silver, 52100070

Order No.: 32P2425
EAN: 4044773335965
MPN:
52100070
SKINDICHT ZS PG 29
Series: SKINDICHT ZS
52100070 LAPP Cable Glands Image 1
52100070 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
7.1876 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
179.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
7.1876 €
Technical specifications
Version Zwischenstutzen
Colour silber
Thread size PG29
Length 24.5 mm
Material Messing, vernickelt
max. operating temperature 200 °C
min. operating temperature -60 °C
spanner size 40 mm
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes