52100080 | LAPP

Intermediate support, PG36, 50 mm, silver, 52100080

Order No.: 32P2426
EAN: 4044773335958
MPN:
52100080
SKINDICHT ZS PG 36
Series: SKINDICHT ZS
52100080 LAPP Cable Glands Image 1
52100080 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
10.115 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
101.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
10.115 €
Technical specifications
Colour silber
Thread size PG36
Length 28.5 mm
Material Messing, vernickelt
max. operating temperature 200 °C
min. operating temperature -60 °C
Product type Zwischenstutzen
spanner size 50 mm
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes