52100338 | LAPP
Adapter, PG29 to M40, 46 mm, light gray, 52100338
Order No.: 33P6973
EAN: 4044773334265
MPN:
52100338
SKINDICHT A-PG/M 29/40X1,5 HOCH
Series: SKINDICHT A-PG/M
Unit Price (€ / pc.)
10.9837 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.98 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9837 €
10 pcs.
9.8175 €
25 pcs.
9.2463 €
50 pcs.
8.6632 €
100 pcs.
8.0920 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter, 52100338, LAPP
The 52100338 is a polyamide glass-fibre reinforced converter from an external PG-thread to an internal metric thread.
Technical specifications
Version | Adapter | |
Colour | lichtgrau | |
Thread size | PG29 auf M40 | |
Length | 30 mm | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
spanner size | 46 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |