52100340 | LAPP

Adapter, PG36 to M40, 53 mm, light gray, 52100340

Order No.: 33P6975
EAN: 4044773334241
MPN:
52100340
SKINDICHT A-PG/M 36/40X1,5 FLACH
52100340 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
13.8754 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.88 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8754 €
10 pcs.
12.4117 €
25 pcs.
11.6858 €
50 pcs.
10.9480 €
100 pcs.
10.2221 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter, 52100340, LAPP

The 52100340 is a polyamide glass-fibre reinforced converter from an external PG-thread to an internal metric thread.

Technical specifications
Version Adapter
Colour lichtgrau
Thread size PG36 auf M40
Length 32 mm
Material PA
max. operating temperature 100 °C
min. operating temperature -40 °C
spanner size 53 mm
Logistics
Country of origin QU
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes