52100602 | LAPP

Pressure screw, M20, 20 mm, metal, 52100602

Order No.: 33P6650
EAN: 4044773333398
MPN:
52100602
SKINDICHT D-M 20X1,5 DRUCKSCHRAUBE
Series: SKINDICHT D-M
52100602 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
0.9163 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
91.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.9163 €

Pressure screw, 52100602, LAPP

The 52100602 is a pressure screw with metric thread.

Technical specifications
Ausführung Druckschraube
Farbe metall
Gewindegröße M20
Länge 10.5 mm
Material Messing, vernickelt
max. Temperatur 200 °C
min. Temperatur -60 °C
Schlüsselweite 20 mm
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes