52100603 | LAPP

Pressure screw, M25, 25 mm, metal, 52100603

Order No.: 33P6651
EAN: 4044773333381
MPN:
52100603
SKINDICHT D-M 25X1,5 DRUCKSCHRAUBE
Series: SKINDICHT D-M
52100603 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
1.4875 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
74.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.4875 €

Pressure screw, 52100603, LAPP

The 52100603 is a pressure screw with metric thread.

Technical specifications
Ausführung Druckschraube
Farbe metall
Gewindegröße M25
Länge 11.5 mm
Material Messing, vernickelt
max. Temperatur 200 °C
min. Temperatur -60 °C
Schlüsselweite 25 mm
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes