52100620 | LAPP
Cut-in sealing ring, M12, black, 52100620
Order No.: 33P6988
EAN: 4044773332957
MPN:
52100620
SKINDICHT E-M 12 EINSCHNITTDICHTRING
Series: SKINDICHT E-M
Unit Price (€ / pc.)
0.2106 € *
Available: 250 pcs.
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2106 €
10 pcs.
0.1952 €
25 pcs.
0.1797 €
50 pcs.
0.1690 €
100 pcs.
0.1571 €
*incl. VAT plus shipping costs
Subject to prior sale
Incised sealing ring, 52100620, LAPP
The 52100620 is an incised sealing ring made of neoprene for SKINDICHT cable glands. The rings can be cut out/break out for a various clamping range.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cut-in sealing ring | |
| Thread size | M12 | |
| Material | CR | |
| Colour | black | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |