52100625 | LAPP
Cut-in sealing ring, M40, black, 52100625
Order No.: 33P6993
EAN: 4044773332902
MPN:
52100625
SKINDICHT E-M 40 EINSCHNITTDICHTRING
Series: SKINDICHT E-M
Unit Price (€ / pc.)
1.8207 € *
Available: 40 pcs.
Leadtime: 1 Week **
Total Price:
1.82 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8207 €
10 pcs.
1.6779 €
25 pcs.
1.5351 €
50 pcs.
1.4518 €
100 pcs.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale
Incised sealing ring, 52100625, LAPP
The 52100625 is an incised sealing ring made of neoprene for SKINDICHT cable glands. The rings can be cut out/break out for a various clamping range.
Technical specifications
Version | Einschnittdichtring | |
Colour | schwarz | |
Thread size | M40 | |
Material | CR | |
max. operating temperature | 80 °C | |
min. operating temperature | -20 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |