52101965 | LAPP
Adapter/reduction, M16 to M12, 18 mm, IP68, metal, 52101965
Order No.: 33P6791
EAN: 4044773471908
MPN:
52101965
SKINDICHT MR-M 6kt. 16X1,5/12X1,5+O-RING
Series: SKINDICHT MR-M hex.
Unit Price (€ / pc.)
3.7723 € *
Available: 0 pcs.
Leadtime: On Request **
Reduction, 52101965, LAPP
The 52101965 reducer hexagonal, enables the use of cable gland with smaller connection threads than the existing threaded holes.
Technical specifications
Colour | metall | |
Thread size | M16 auf M12 | |
Length | 8.5 mm | |
Material | Messing, vernickelt | |
max. operating temperature | 100 °C | |
min. operating temperature | -30 °C | |
Product type | Adapter/Reduzierung | |
spanner size | 18 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |