52101967LF | LAPP

Adapter/reduction, M25 to M16, 28 mm, IP68, metal, 52101967LF

Order No.: 33P6796
EAN: 4064727489834
MPN:
52101967LF
SKINDICHT MR-M 6kt. 25x1,5/16x1,5+O-RING
52101967LF LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
5.4383 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
271.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
5.4383 €

Reduction, 52101967LF, LAPP

The 52101967LF reducer hexagonal, enables the use of cable gland with smaller connection threads than the existing threaded holes.

Technical specifications
Colour metall
Thread size M25 auf M16
Length 10 mm
Material Messing, vernickelt
max. operating temperature 100 °C
min. operating temperature -30 °C
Product type Adapter/Reduzierung
spanner size 28 mm
Degree of protection (IP) IP68
Logistics
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes