52101969 | LAPP
Adapter/reduction, M32 to M16, 36 mm, IP68, metal, 52101969
Order No.: 33P6799
EAN: 4044773471854
MPN:
52101969
SKINDICHT MR-M 6kt. 32X1,5/16X1,5+O-RING
Series: SKINDICHT MR-M hex.
Unit Price (€ / pc.)
6.6521 € *
Available: 0 pcs.
Leadtime: On Request **
Reduction, 52101969, LAPP
The 52101969 reducer hexagonal, enables the use of cable gland with smaller connection threads than the existing threaded holes.
Technical specifications
Colour | metall | |
Thread size | M32 auf M16 | |
Length | 11.5 mm | |
Material | Messing, vernickelt | |
max. operating temperature | 100 °C | |
min. operating temperature | -30 °C | |
Product type | Adapter/Reduzierung | |
spanner size | 36 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |