52101979 | LAPP

Adapter/reduction, M75 to M63, 80 mm, IP68, metal, 52101979

Order No.: 33P6807
EAN: 4044773644395
MPN:
52101979
SKINDICHT MR-M 6kt. 75X1,5/63X1,5+O-RING
52101979 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
79.2183 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
79.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
79.2183 €

Reduction, 52101979, LAPP

The 52101979 reducer hexagonal, enables the use of cable gland with smaller connection threads than the existing threaded holes.

Technical specifications
Colour metall
Thread size M75 auf M63
Length 17 mm
Material Messing, vernickelt
max. operating temperature 100 °C
min. operating temperature -30 °C
Product type Adapter/Reduzierung
spanner size 80 mm
Degree of protection (IP) IP68
Logistics
Country of origin CH
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes