52102997 | LAPP

Counter nut, M8, 13 mm, silver, 52102997

Order No.: 32P2145
EAN: 4044774886237
MPN:
52102997
SKINDICHT SM-M 8X1
Series: SKINDICHT SM-M
52102997 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8092 €
100 pcs.
0.7497 €
500 pcs.
0.6902 €
1000 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Locknut for cable gland SKINDICHT MINI NBR M8 x 1

Total length: 14.4 mm

SW: 13

Thread length: 3.9 mm

Technical specifications
Version Gegenmutter
Colour silber
Thread size M8
Material Messing, vernickelt
max. operating temperature 100 °C
min. operating temperature -20 °C
spanner size 13 mm
Logistics
Country of origin DE
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes