52103010 | LAPP
Counter nut, M16, 19 mm, silver, 52103010
Unit Price (€ / pc.)
0.5593 € *
Available: 93 pcs.
Leadtime: 1 Week **
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.5117 €
100 pcs.
0.4760 €
500 pcs.
0.4284 €
1000 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding metric locknuts series SKINDICHT SM-M, type 5210.
Compliant with EN 50262, made of nickel-plated brass.
Technical attributes (thread, width across flats (W) in [mm], thickness, maximum outer diameter): M 16, W 19, TH 3.0 mm, OD 20.9 mm
Technical specifications
Colour | silber | |
Thread size | M16 | |
Material | Messing, vernickelt | |
max. operating temperature | 200 °C | |
min. operating temperature | -60 °C | |
Product type | Gegenmutter | |
spanner size | 19 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |