52103030 | LAPP

Counter nut, M25, 30 mm, silver, 52103030

Order No.: 12H6886
EAN: 4044773332384
MPN:
52103030
SKINDICHT SM-M 25X1,5
Series: SKINDICHT SM-M
52103030 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
1.1305 € *
Available: 74 pcs.
Leadtime: 1 Week **
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
10 pcs.
1.0115 €
100 pcs.
0.9520 €
500 pcs.
0.8806 €
1000 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding metric locknuts series SKINDICHT SM-M, type 5210.

Compliant with EN 50262, made of nickel-plated brass.

Technical attributes (thread, width across flats (W) in [mm], thickness, maximum outer diameter): M 25, W 30, TH 4.0, OD 33.0 mm

Technical specifications
Version Gegenmutter
Colour silber
Thread size M25
Material Messing, vernickelt
max. operating temperature 200 °C
min. operating temperature -60 °C
spanner size 30 mm
Logistics
Country of origin IT
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes