52103103 | LAPP
Dummy plug, M12, 16 mm, IP66, 52103103
Order No.: 32P2504
EAN: 4044773332063
MPN:
52103103
SKINDICHT BL-M ATEX 12x1,5
Series: SKINDICHT BL-M ATEX
Unit Price (€ / pc.)
6.2237 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Thread size | M12 | |
Length | 8 mm | |
Material | Messing, vernickelt | |
max. operating temperature | 90 °C | |
min. operating temperature | -30 °C | |
Product type | Blindstopfen | |
spanner size | 16 mm | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |