52103110 | LAPP

Dummy plug, M16, IP54, 52103110

Order No.: 32P2473
EAN: 4044773332049
MPN:
52103110
SKINDICHT BL-M 16x1,5
Series: SKINDICHT BL-M
52103110 LAPP Cable Glands Image 1
52103110 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
1.7731 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
10 pcs.
1.6303 €
25 pcs.
1.5351 €
50 pcs.
1.4399 €
100 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type dummy plug
Thread size M16
Length 8 mm
Degree of protection (IP) IP54
Material brass, nickel-plated
min. operating temperature -60 °C
max. operating temperature 200 °C
Logistics
Property Value
Customs tariff number 74198090
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes