52103115 | LAPP
Dummy plug, M16, IP54, 52103115
Order No.: 32P2474
EAN: 4044773332001
MPN:
52103115
SKINDICHT BL-M 16x1,5 +O-RING
Series: SKINDICHT BL-M
Unit Price (€ / pc.)
1.9159 € *
Available: 65 pcs.
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9159 €
10 pcs.
1.7374 €
25 pcs.
1.6422 €
50 pcs.
1.5470 €
100 pcs.
1.4518 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dummy plug | |
| Thread size | M16 | |
| Length | 8 mm | |
| Degree of protection (IP) | IP54 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |