52103135 | LAPP
Dummy plug, M25, IP68, 52103135
Order No.: 32P2478
EAN: 4044773331509
MPN:
52103135
SKINDICHT BL-M 25x1,5 +O-Ring
Series: SKINDICHT BL-M
Unit Price (€ / pc.)
3.8794 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Thread size | M25 | |
Length | 11 mm | |
Material | Messing, vernickelt | |
max. operating temperature | 100 °C | |
min. operating temperature | -20 °C | |
Product type | Blindstopfen | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |