52103145 | LAPP
Dummy plug, M32, IP66, 52103145
Order No.: 32P2512
EAN: 4044773331257
MPN:
52103145
SKINDICHT BL-M32x1,5+O-RING
Series: SKINDICHT BL-M
Unit Price (€ / pc.)
7.1995 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.20 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1995 €
10 pcs.
6.6283 €
25 pcs.
6.2356 €
50 pcs.
5.8429 €
100 pcs.
5.4502 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dummy plug | |
| Thread size | M32 | |
| Length | 12 mm | |
| Degree of protection (IP) | IP66 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |